
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | PIC24EP64MC204T-I/TL | 0 | 3300 | Bulk | 17h | |||||||
| Farnell | PIC24EP64MC204T-I/TL | 0 | 3300 | Tape & Reel | 3h | |||||||
| SHENGYU ELECTRONICS | PIC24EP64MC204T-I/TL | 5,070 | 1 | 9h | ||||||||
| EIS COMPONENTS | PIC24EP64MC204T-I/TL | Contact | 1 | Box | 5d | |||||||
| QUARKTWIN TECHNOLOGY LTD | PIC24EP64MC204T-I/TL | Contact | >1wk |
Download Microchip PIC24EP64MC204T-I/TL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip PIC24EP64MC204T-I/TL provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: