Microchip PIC24EP64MC202-I/SO

PIC24EP64MC202-I/SO; 16bit PIC Microcontroller; 140MHz; 64kb Flash; 28-Pin SOIC
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP64MC202-I/SO.

Microchip

Datasheet546 pages5 years ago
Datasheet510 pages14 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC24EP64MC202-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.71
$ 3.6
Stock
101,303
54,137
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 kHz
70 MHz
Number of I/Os
-
-
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2.95 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2039-10-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-10-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

16-bit MCU/DSC, 64 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, SOIC-28, RoHS
MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube
MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC24EP64MC202-I/SO provided by its distributors.

PIC24EP64MC202-I/SO; 16bit PIC Microcontroller; 140MHz; 64kb Flash; 28-Pin SOIC
16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, SOIC-28, RoHS
Microchip SCT
MCU 16-bit PIC RISC 64KB Flash 3.3V Automotive 28-Pin SOIC W Tube
Mcu, Pic24, 16Bit, 70Mips, Soic-28; Product Range:Pic24 Family Pic24Epmc Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:70Mhz; Program Memory Size:64Kb; No. Of Pins:28Pins; Qualification:- Rohs Compliant: Yes |Microchip Technology PIC24EP64MC202-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP64MC202-ISO
  • PIC24EP64MC202I/SO
  • PIC24EP64MC202ISO