Microchip PIC24EP512GU814T-E/PH

16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, TQFP-144, RoHS
$ 10.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24EP512GU814T-E/PH.

Microchip

Datasheet622 pages13 years ago
Datasheet614 pages14 years ago

Upverter

CAD Models

Download Microchip PIC24EP512GU814T-E/PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.62
$ 12.05
Stock
9,800
92,787
Authorized Distributors
2
6
Case/Package
TQFP
TQFP
Number of Pins
144
144
Core Architecture
-
PIC
Data Bus Width
-
16 b
Max Frequency
-
60 MHz
Number of I/Os
-
122
Interface
-
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
-
FLASH
Memory Size
-
536 kB
Min Supply Voltage
-
2.95 V
Max Supply Voltage
-
3.6 V
Peripherals
-
-

Supply Chain

Projected EOL Date2039-09-26
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC24EP512GU814T-E/PH provided by its distributors.

16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, TQFP-144, RoHS
Microchip SCT
MCU 16-Bit PIC24E PIC RISC 536KB Flash 3.3V 144-Pin TQFP T/R
MCU 70 MIPS, Advanced Analog, USB and Dual CAN TQFP144

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24EP512GU814T-EPH