
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | PIC18LF45K50T-I/MV | 218 | 825 | Bulk | ||||||||
| Master Electronics | PIC18LF45K50T-I/MV | 218 | 825 | |||||||||
| NAC Semi | MCHP00000030675 | 6,600 | 3300 | 6h | ||||||||
| TME | PIC18LF45K50T-I/MV | 0 | 3300 | 10h | ||||||||
| Microchip | PIC18LF45K50T-I/MV | 3,300 | 3300 | Tape & Reel | 3h |
Download Microchip PIC18LF45K50T-I/MV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip PIC18LF45K50T-I/MV provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: