Microchip PIC18LF4220T-I/PT

MCU 8-bit PIC18 PIC RISC 4KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF4220T-I/PT.

RS (Formerly Allied Electronics)

Datasheet394 pages18 years ago

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC18LF4220T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.02
Stock
31,420
101,620
Authorized Distributors
2
6
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
-
36
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
4 kB
4 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Related Parts

PIC18F Series 32 kB Flash 1.5 KB RAM 40 MHz 8-Bit Microcontroller - TQFP-44
MICROCHIP PIC18LF4520-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,32KB FLASH,44-PIN TQFP
MICROCHIP PIC18LF4620-I/PT,8BIT PIC MICROCONTROLLER,40MHZ,64KB FLASH,44-PIN TQFP

Descriptions

Descriptions of Microchip PIC18LF4220T-I/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 4KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R
Ic,microcontroller,8-Bit,pic Cpu,cmos,tqfp,44Pin,plastic Rohs Compliant: Yes
8-bit Microcontrollers - MCU 4KB 512 RAM 36I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF4220T-IPT