
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | XSKDRABV0083343 | 182 | 91 | 18h | ||||||||
| TME | PIC18LF25K42-I/MV | 0 | 1 | 22h | ||||||||
| Microchip | PIC18LF25K42-I/MV | 1,087 | 1 | Tube | 7h | |||||||
| Newark | PIC18LF25K42-I/MV | 0 | 455 | |||||||||
| Onlinecomponents.com | PIC18LF25K42-I/MV | 0 | 114 | Bulk |
Download Microchip PIC18LF25K42-I/MV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip PIC18LF25K42-I/MV provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: