Microchip PIC18LF13K50-I/MQ

Microcontroller Mcu, 8 Bit, PIC18, 48MHZ, QFN-20
$ 2.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF13K50-I/MQ.

Microchip

Datasheet413 pages11 years ago
Datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18LF13K50-I/MQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.314
$ 2.348
Stock
93,524
93,245
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
20
20
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
14
14
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
5.5 V
Peripherals
PWM
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-07-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-07-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V 20-Pin QFN EP Tube
IC MCU 8BIT 8KB FLASH 20QFN / 20-Pin USB Flash Microcontrollers with nanoWatt XLP Technology
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin QFN EP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC18LF13K50-I/MQ provided by its distributors.

Microcontroller Mcu, 8 Bit, PIC18, 48MHZ, QFN-20
MCU 8-bit PIC18 PIC RISC 8KB Flash 3.3V 20-Pin QFN EP Tube
MCU, 8BIT, PIC18, 48MHZ, QFN-20; Product Range: PIC18 Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's: 15I/O's; Embedded Interface T
Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Qfn-20; Product Range:Pic18 Family Pic18Lf1Xk50 Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:48Mhz; Program Memory Size:8Kb; No. Of Pins:20Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip Technology PIC18LF13K50-I/MQ
IC, MCU, 8BIT, 8K FLASH, XLP, 20QFN; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:15; Program Memory Size:8 KB; EEPROM Memory Size:256Byte; RAM Memory Size:512Byte; CPU Speed:48MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, Comparator, PWM, Timer; No. of PWM Channels:1; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); Clock Frequency:48MHz; Flash Memory Size:8KB; Interface:EUSART, I2C, SPI, USB; Interface:EUSART, I2C, SPI, USB; Interface Type:EUSART, I2C, SPI; Logic Function Number:18LF13K50; No. of ADC Inputs:11; No. of I/O's:15; Number of bits in ADC:10; Package / Case:QFN; Peripherals:ADC, ACMP, POR; Program Memory Size:8KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF13K50-IMQ
  • PIC18LF13K50I/MQ
  • PIC18LF13K50IMQ