Microchip PIC18F86J11T-I/PT

MCU 8-bit PIC18 PIC RISC 64KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F86J11T-I/PT.

SHENGYU ELECTRONICS

Datasheet466 pages13 years ago

Microchip

Farnell

CAD Models

Download Microchip PIC18F86J11T-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.415
Stock
23,852
151,129
Authorized Distributors
2
6
Case/Package
TQFP
TQFP
Number of Pins
80
80
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
68
68
Interface
EBI/EMI, I2C, SPI, UART, USART
EBI/EMI, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.9 V
3.9 V
Peripherals
-
Brown-out Detect/Reset, LVD, POR, PWM, WDT

Descriptions

Descriptions of Microchip PIC18F86J11T-I/PT provided by its distributors.

MCU 8-bit PIC18 PIC RISC 64KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP T/R
MCU 8BIT 64K FLASH, SMD, TQFP80; Series:PIC18F; Termination Type:SMD; Case style:TQFP; Logic function number:18F86J11; Packaging type:Peel Pack; Pins, No. of:80 RoHS Compliant: Yes
MCU 8BIT 64K FLASH, SMD, TQFP80; Series:PIC18F; Memory Size, Flash:64KB; Memory Size, RAM:3930Byte; No of I/O Lines:68; No. of ADC Inputs:15; Timers, No. of:5; PWM Channels, No of:14; Clock Frequency:48MHz; Interface Type:EUSART, I2C, PSP, SPI; Voltage, Supply Min:2V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TQFP; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; Bits, Number in ADC:10; Logic Function Number:18F86J11

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F86J11T-IPT