Microchip PIC18F67K40-I/MR

8-bit PIC MCU, 128 KB, 3562 Bytes, 64 MHz, 1.8 to 5.5V, QFN-64, RoHS
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F67K40-I/MR.

Upverter

Datasheet818 pages8 years ago

Microchip

Master Electronics

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.79%

CAD Models

Download Microchip PIC18F67K40-I/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.59
$ 2.63
$ 2.63
Stock
83,746
67,249
67,249
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Core Architecture
PIC
-
-
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Number of I/Os
60
-
-
Interface
I2C, LIN, SMBus, SPI, USART
-
-
Memory Type
FLASH
-
-
Memory Size
128 kB
-
-
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-09-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-09-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC18F67K40-I/MR provided by its distributors.

8-bit PIC MCU, 128 KB, 3562 Bytes, 64 MHz, 1.8 to 5.5V, QFN-64, RoHS
Microchip SCT
MCU 8-Bit PIC18F PIC RISC 128KB Flash 2.3V to 5.5V 64-Pin VQFN Tube
128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, SMT, HLT, WWDT
2.3V~5.5V 64MHz 3.5KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT 60 2.3V 3.6V 64MHz I2C,LINbus,SPI,UART,USART 1 x 8 A/D 47x10b,D/A 1x5b 8bit PIC QFN 9mm*9mm*950¦Ìm
Mcu, 8Bit, Risc, 64Mhz, Qfn-64; Product Range:Pic18 Family Pic18F K4X Series Microcontrollers; Cpu Speed:64Mhz; Program Memory Size:128Kb; Ram Memory Size:3.56Kb; No. Of Pins:64Pins; Mcu Case Style:Qfn; No. Of I/O S:60I/O S; Embeddedrohs Compliant: Yes |Microchip Technology PIC18F67K40-I/MR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F67K40-IMR
  • PIC18F67K40I/MR
  • PIC18F67K40IMR