Microchip PIC18F67K22-I/MRRSL

MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V/5V 64-Pin QFN EP Tube
$ 5.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F67K22-I/MRRSL.

SHENGYU ELECTRONICS

Datasheet550 pages14 years ago

Microchip

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.78%

CAD Models

Download Microchip PIC18F67K22-I/MRRSL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.033
$ 4.48
$ 4.48
Stock
1,194,339
1,240,095
1,240,095
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
53
53
53
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-06-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-06-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 64-Pin QFN EP Tube
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 64-Pin QFN EP Tube
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 64-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC18F67K22-I/MRRSL provided by its distributors.

MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V/5V 64-Pin QFN EP Tube
PIC18F Series 128 kB Flash 4 kB RAM SMT 8-Bit Microcontroller - QFN-64
1.8V~5.5V 64MHz 4KB FLASH 128KB Brown-out Detect/Reset,LVD,POR,PWM,WDT 53 1.8V 3.6V,5.5V 64MHz I2C,LINbus,SPI,UART,USART 1 x 8 A/D 16x12b 8bit PIC QFN 9mm*9mm*880¦Ìm
MCU, 8BIT, PIC18, 64MHZ, QFN-64; Product Range: PIC18 Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 128KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: QFN; No. of I/O's: 53I/O's; Embedded Interface Typ
Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Qfn-64; Product Range:Pic18 Family Pic18Fxxk22 Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:64Mhz; Program Memory Size:128Kb; No. Of Pins:64Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip Technology PIC18F67K22-I/MRRSL
MCU, 8BIT, 128K FLASH, XLP, 64QFN; Controller Family/Series:XLP, PIC18FxxKxx; Core Size:8bit; No. of I/O's:53; Program Memory Size:128 KB; EEPROM Memory Size:1KB; RAM Memory Size:4KB; CPU Speed:64MHz; Oscillator Type:External, Internal; No. of Timers:11; Peripherals:ADC, Comparator, PWRT, RTC; No. of PWM Channels:10; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Base Number:PIC18F; Interface:EUSART, I2C, SPI, 3 / 4-Wire; Interface:EUSART, I2C, SPI; Peripherals:ADC, ACMP, LVD, POR, RTCC; Program Memory Size:128KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F67K22-IMRRSL
  • PIC18F67K22I/MRRSL
  • PIC18F67K22IMRRSL