Microchip PIC18F57Q43-I/PT

ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~85C TA 64MHz 8K x 8 1.8V~5.5V
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F57Q43-I/PT.

Upverter

Datasheet0 pages0 years ago

Microchip

Microchip SCT

Augswan

Master Electronics

Inventory History

3 month trend:
-9.01%

CAD Models

Download Microchip PIC18F57Q43-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 2
$ 2
Stock
135,265
167,990
167,990
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Core Architecture
PIC
-
-
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Number of I/Os
44
-
-
Interface
I2C, LIN, SPI, UART
-
-
Memory Type
FLASH
-
-
Memory Size
128 kB
-
-
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-12-19
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-12-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC18F57Q43-I/PT provided by its distributors.

ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~85C TA 64MHz 8K x 8 1.8V~5.5V
8-bit PIC MCU, 128 KB, 8196 Bytes, 64 MHz, 1.8 to 5.5V, TQFP-48, RoHS
Microchip SCT
MCU 8-Bit PIC18F PIC RISC 128KB Flash 1.8V to 5.5V 48-Pin TQFP Tray
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP48
8-bit MCU Microcontrollers; MICROCHIP; PIC18F57Q43-I/PT; PIC; 64 MHz; FLASH; 5
PIC18F Series 128 KB Flash 8 kB RAM 64 MHz 8-Bit Microcontroller - TQFP-48EP
128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM
IC MCU 8BIT 128KB FLASH 48TQFP / PIC PIC® XLP™ 18F, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 128KB (128K x 8) FLASH 48-TQFP-EP (7x7)
1.8V~5.5V 64MHz 8KB FLASH 128KB Brown-out Detect/Reset,LVD,POR,PWM,WDT 44 1.8V 5.5V 64MHz I2C,LINbus,SPI,UART,USART 1 x 8 8bit PIC TQFP-48
Mcu, 8Bit, 64Mhz, Tqfp-48; Product Range:Pic18 Family Pic18Fxxq43 Series Microcontrollers; Cpu Speed:64Mhz; Program Memory Size:128Kb; Ram Memory Size:8Kb; No. Of Pins:48Pins; Mcu Case Style:Tqfp; No. Of I/O S:44I/O S; Embedded Rohs Compliant: Yes |Microchip Technology PIC18F57Q43-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F57Q43-IPT
  • PIC18F57Q43I/PT
  • PIC18F57Q43IPT