Microchip PIC18F27Q84-I/5N

Mcu, 16Bit, 64Mhz, Vqfn-Ep-28 Rohs Compliant: Yes |Microchip Technology PIC18F27Q84-I/5N
$ 1.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F27Q84-I/5N.

Upverter

Technical Drawing3 pages24 years ago

Augswan

Microchip

Electro Sonic

Inventory History

3 month trend:
-31.88%

CAD Models

Download Microchip PIC18F27Q84-I/5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.644
$ 1.78
Stock
47,680
112,418
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
-
-
Number of I/Os
25
25
Interface
CAN, I2C, RS-232, RS-485, SMBus, SPI, UART
CAN, I2C, LIN, RS-232, RS-485, SMBus, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Projected EOL Date2044-10-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2020-10-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC18F27Q84-I/5N provided by its distributors.

Mcu, 16Bit, 64Mhz, Vqfn-Ep-28 Rohs Compliant: Yes |Microchip Technology PIC18F27Q84-I/5N
MCU 8-Bit PIC18 RISC 128KByte Flash 1.8V to 5.5V 28-Pin VQFN Tube
IC MCU 8BIT 128KB FLASH 28VQFN / PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 28-VQFN (6x6)
8-bit MCU Microcontrollers; MICROCHIP; PIC18F27Q84-I/5N; PIC; 64 MHz; FLASH; 6
CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI
1.8V~5.5V 64MHz 8KB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 25 5.5V CANbus,I2C,LINbus,SPI,UART,USART 1 x 8 8bit PIC VQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F27Q84-I-5N
  • PIC18F27Q84-I5N
  • PIC18F27Q84I/5N