Microchip PIC18F27Q10-I/SO

128KB 1.8V~5.5V PIC 64MHz 25 SOP-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F27Q10-I/SO.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-11.90%

CAD Models

Download Microchip PIC18F27Q10-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 1.34
$ 1.34
Stock
1,225,659
63,577
63,577
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-03-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-03-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PIC18F27Q10-I/SO provided by its distributors.

128KB 1.8V~5.5V PIC 64MHz 25 SOP-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit PIC MCU, 128 KB, 3615 Bytes, 64 MHz, 1.8 to 5.5V, SOIC-28, RoHS
Microchip SCT
MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
128KB Flash, 3.5KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT
1.8V~5.5V 64MHz 3.53KB FLASH 128KB Brown-out Detect/Reset,HLVD,POR,PWM,WDT 25 1.8V 5.5V 64MHz I2C,LINbus,SPI,UART,USART 1 x 8 8bit PIC SOIC-28
Mcu, 8Bit, Pic18, 64Mhzwsoic-28; Product Range:Pic18 Family Pic18Fxxq10 Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:64Mhz; Program Memory Size:128Kb; No. Of Pins:28Pins; Ic Case/Package:Wsoic Rohs Compliant: Yes |Microchip Technology PIC18F27Q10-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F27Q10-ISO
  • PIC18F27Q10I/SO