
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PIC16LF873AT-I/ML | 0 | 1600 | Tape & Reel | ||||||||
| Onlinecomponents.com | PIC16LF873AT-I/ML | 0 | 1 | Bulk | ||||||||
| Farnell | PIC16LF873AT-I/ML | 0 | 1600 | Tape & Reel | 11h | |||||||
| Weyland Electronics Group Pte. Ltd. | PIC16LF873AT-I/ML | 1,598 | 1 | Tape & Reel | 13h | |||||||
| Win Source | WS-PIC16LF873AT-I/ML | 1,560 | 13 | 12h |
Download datasheets and manufacturer documentation for Microchip PIC16LF873AT-I/ML.
Download Microchip PIC16LF873AT-I/ML symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip PIC16LF873AT-I/ML provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip PIC16LF873AT-I/ML.