Microchip PIC16LF1827T-I/SO

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 18-Pin SOIC W T/R
$ 1.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1827T-I/SO.

SHENGYU ELECTRONICS

Datasheet406 pages15 years ago

Microchip

Future Electronics

Inventory History

3 month trend:
-28.89%

CAD Models

Download Microchip PIC16LF1827T-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.607
$ 1.723
$ 1.723
Stock
85,801
367,519
367,519
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 kHz
32 MHz
32 MHz
Number of I/Os
-
15
15
Interface
I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
2.3 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-09-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R - Tape and Reel
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive AEC-Q100 14-Pin SOIC N T/R
IC MCU 8BIT 3.5KB FLASH 14SOIC / PIC series Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 14-SOIC
Silicon LabC8051F805-GSR
IC MCU 8BIT 16KB FLASH 16SOIC / MCU 8-bit 8051 CISC 16KB Flash 3V 16-Pin SOIC T/R
Texas InstrumentsMSP430F2121IDWR
16 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-SOIC -40 to 85
Texas InstrumentsMSP430F1122IDW
8 MHz MCU with 4KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 20-SOIC -40 to 85

Descriptions

Descriptions of Microchip PIC16LF1827T-I/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 18-Pin SOIC W T/R
1.8V~3.6V 32MHz 3KB FLASH 7KB Brown-out Detect/Reset,POR,PWM,WDT 16 1.8V 3.6V 32MHz I2C,SPI,UART,USART 256 x 8 A/D 12x10b 8bit PIC SOIC-18 , 11.55mm*7.5mm*2.05mm
Mcu, 8Bit, 32Mhz, Wsoic-18; Product Range:Pic16 Family Pic16Lf182X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:7Kb; No. Of Pins:18Pins; Ic Case/Package:Wsoic; No. Of I/O S:15I/O S Rohs Compliant: Yes |Microchip Technology PIC16LF1827T-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1827T-ISO