
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | PIC16LF1713T-I/SS | 0 | 2100 | 7h | ||||||||
| Microchip | PIC16LF1713T-I/SS | 2,100 | 2100 | Tape & Reel | 1h | |||||||
| Newark | PIC16LF1713T-I/SS | 0 | 2100 | Tape & Reel | ||||||||
| Onlinecomponents.com | PIC16LF1713T-I/SS | 0 | 525 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | PIC16LF1713T-I/SS | 0 | 2100 | Bulk | 6h |
Download Microchip PIC16LF1713T-I/SS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip PIC16LF1713T-I/SS provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: