
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NAC Semi | MCHP00000027341 | 6,346 | 304 | 16h | ||||||||
| TME | PIC16LF15344-I/SO | 0 | 1 | 20h | ||||||||
| Microchip | PIC16LF15344-I/SO | 7,942 | 1 | Tube | 4h | |||||||
| Newark | PIC16LF15344-I/SO | 0 | 646 | |||||||||
| Onlinecomponents.com | PIC16LF15344-I/SO | 0 | 162 | Bulk |
Download Microchip PIC16LF15344-I/SO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip PIC16LF15344-I/SO provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: