
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | PIC16LF1455T-I/ST | 0 | 2500 | Tape & Reel | 1h | |||||||
| RS (Formerly Allied Electronics) | PIC16LF1455T-I/ST | 0 | 2500 | Bulk | 18h | |||||||
| Onlinecomponents.com | PIC16LF1455T-I/ST | 0 | 1 | Bulk | ||||||||
| Worldway Electronics | PIC16LF1455T-I/ST | 23,109 | 7 | Tape & Reel | 4h | |||||||
| SHENGYU ELECTRONICS | PIC16LF1455T-I/ST | 9,183 | 1 | 10h |
Download Microchip PIC16LF1455T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip PIC16LF1455T-I/ST provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: