Microchip PIC16LC924T-04I/PT

Mcu 8-BIT PIC16 Pic Risc 7KB Eprom 3.3V/5V 64-PIN TQFP T/r

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC924T-04I/PT.

SHENGYU ELECTRONICS

Datasheet189 pages28 years ago

CAD Models

Download Microchip PIC16LC924T-04I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.509
$ 7.509
Stock
59,134
113,721
113,721
Authorized Distributors
0
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
8 MHz
4 MHz
4 MHz
Number of I/Os
25
25
25
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Memory Type
EPROM
OTP
OTP
Memory Size
4 kB
7 kB
7 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Peripherals
-
I2C, LCD, PWM
I2C, LCD, PWM

Descriptions

Descriptions of Microchip PIC16LC924T-04I/PT provided by its distributors.

Mcu 8-BIT PIC16 Pic Risc 7KB Eprom 3.3V/5V 64-PIN TQFP T/r
IC MCU OTP 4KX14 LCD DVR 64TQFP
IC MCU 8BIT 7KB OTP 64TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC924T-04IPT
  • PIC16LC924T04I/PT
  • PIC16LC924T04IPT