Microchip PIC16F1947-E/MR

MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V Automotive 64-Pin QFN EP Tube
$ 5.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1947-E/MR.

CAD Models

Download Microchip PIC16F1947-E/MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.8
$ 2.975
$ 2.975
Stock
57,223
77,064
77,064
Authorized Distributors
3
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
53
53
53
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
28 kB
28 kB
28 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, I2C, LCD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Microchip PIC16LF1947-I/MR; 8bit PIC Microcontroller; 32MHz; 28 kB Flash; 64-Pin QFN
IC; MCU; nanoWatt; 8-Bit; Flash; 28KB; 5MIPS; 2.3-5.5V; 30-CH; 10-Bit A/D; QFN-64
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 64-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F1947-E/MR provided by its distributors.

MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V Automotive 64-Pin QFN EP Tube
8-bit PIC MCU, 1KB, 1.8 to 5.5V, QFN-64, RoHS
Microchip SCT
64-pin 28KB Flash 1KB RAM 256B EEPROM LCD 1.8-5.5
Mcu, 8Bit, 32Mhz, Qfn-Ep-64; Product Range:Pic16 Family Pic16F194X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:28Kb; No. Of Pins:64Pins; Ic Case/Package:Qfn-Ep; Ram Memory Size:1Kbrohs Compliant: Yes |Microchip Technology PIC16F1947-E/MR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1947-EMR
  • PIC16F1947E/MR
  • PIC16F1947EMR