Microchip PIC16F1826-I/MV

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 28-Pin UQFN EP Tube
$ 1.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1826-I/MV.

Electro Sonic

Datasheet406 pages15 years ago

Microchip

TME

Inventory History

3 month trend:
-2.14%

CAD Models

Download Microchip PIC16F1826-I/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.674
$ 1.674
$ 1.674
Stock
50,730
62,741
62,741
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
15
15
15
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
I2C, PWM
I2C, PWM

Supply Chain

Projected EOL Date2034-12-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-12-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC16 Series 3.5 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - QFN-28
MICROCONTROLLER MCU, 8 BIT, PIC16, 32MHZ, DIP-20
3.5KB 1.8V~3.6V PIC 32MHz 16 QFN-28-EP(6x6) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC16F1826-I/MV provided by its distributors.

MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 28-Pin UQFN EP Tube
PIC16F Series 3.5 kB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - UQFN-28
MCU, 8BIT, PIC16, 32MHZ, UQFN-28; Product Range: -; CPU Speed: 32MHz; Program Memory Size: 3.5KB; RAM Memory Size: 256Byte; No. of Pins: 28Pins; MCU Case Style: UQFN; No. of I/O's: 16I/O's; Embedded Interface Type: EUSART, I2C,
Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Uqfn-28; Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:3.5Kb; No. Of Pins:28Pins; Ic Case/Package:Uqfnrohs Compliant: Yes |Microchip Technology PIC16F1826-I/MV
MCU, 8BIT, 3.5K FLASH, 16 I/O, 28UQFN; Controller Family/Series:PIC16F; Core Size:8bit; Program Memory Size:3.5 KB; EEPROM Memory Size:256Byte; RAM Memory Size:256Byte; No. of Timers:3; Peripherals:ADC, Comparator, Timer; No. of PWM Channels:1; Digital IC Case Style:UQFN; Supply Voltage Range:1.8V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Clock Frequency:32MHz; Flash Memory Size:3.5KB; Interface:EUSART, I2C, SPI; Interface:EUSART, I2C, SPI; Interface Type:I2C, SPI, USART; Logic Function Number:16F1826; No. of ADC Inputs:12; No. of I/O's:16; Number of bits in ADC:10; Package / Case:UQFN; Peripherals:ADC, ACMP, POR, PWRT; Program Memory Size:3.5KB; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1826-IMV
  • PIC16F1826I/MV
  • PIC16F1826IMV