Microchip PIC16F1783-I/MV

MCU, PIC16F1783, 32MHz, 7K Flash, UQFN28 | Microchip Technology Inc. PIC16F1783-I/MV
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1783-I/MV.

Upverter

Datasheet450 pages13 years ago

Microchip

Newark

Inventory History

3 month trend:
+107%

CAD Models

Download Microchip PIC16F1783-I/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.14
$ 2.36
$ 2.36
Stock
142,339
94,874
94,874
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
24
24
24
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2039-02-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-02-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip PIC16F1713-I/SS.MICROCONTROLLER Mcu, 8 Bit, PIC16, 32MHZ, SSOP-28
Microchip PIC16F1713-I/SP.MICROCONTROLLER Mcu, 8 Bit, PIC16, 32MHZ, SPDIP-28
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC16F1783-I/MV provided by its distributors.

MCU, PIC16F1783, 32MHz, 7K Flash, UQFN28 | Microchip Technology Inc. PIC16F1783-I/MV
MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 28-Pin UQFN EP Tube
PIC16F Series 7 kB Flash 512 B SRAM 32 MHz 8-Bit Microcontroller - UQFN-28
2.3V~5.5V 32MHz 4KB FLASH 7KB Brown-out Detect/Reset,POR,PSMC,PWM,WDT 24 2.3V 5.5V 32MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 11x12b,D/A 1x8b 8bit PIC QFN
MCU, 8BIT, PIC16, 32MHZ, UQFN-28; Product Range: -; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: UQFN; No. of I/O's: 25I/O's; Embedded Interface Type: I2C, SPI, USART
Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Uqfn-28; Product Range:Pic16 Family Pic16F178X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:7Kb; No. Of Pins:28Pins; Ic Case/Package:Uqfn Rohs Compliant: Yes |Microchip Technology PIC16F1783-I/MV
IC, MCU, 8BIT, 7KB FLASH, 28UQFN; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:25; Program Memory Size:7KB; EEPROM Memory Size:256Byte; RAM Memory Size:512Byte; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, DAC, PWM, Timer; Embedded Interface Type:EUSART, I2C, SPI; No. of PWM Channels:2; Digital IC Case Style:UQFN; Supply Voltage Range:2.3V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1783-IMV
  • PIC16F1783I/MV
  • PIC16F1783IMV