Microchip PIC16F1718-E/MV

MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin UQFN EP Tube
$ 1.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1718-E/MV.

Microchip

Datasheet18 pages12 years ago
Datasheet0 pages0 years ago

Newark

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.38%

CAD Models

Download Microchip PIC16F1718-E/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.855
$ 1.7
$ 1.7
Stock
112,540
101,887
101,887
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
24
25
25
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI
I2C, LIN, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
28 kB
28 kB
28 kB
Min Supply Voltage
2.5 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-05-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2014-05-08
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

IC MCU 8BIT 28KB FLASH 28SSOP | Microchip Technology Inc. PIC16LF1718-I/SS
IC MCU 8BIT 28KB FLASH 28SSOP | Microchip Technology Inc. PIC16LF1718-E/SS
IC MCU 8BIT 28KB FLASH 28SOIC | Microchip Technology Inc. PIC16LF1718-I/SO

Descriptions

Descriptions of Microchip PIC16F1718-E/MV provided by its distributors.

MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin UQFN EP Tube
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC28
16K PFM, 2048 RAM, 36 Ios, ADC, 2 comparators, 2 OPAMPS, 2 CCP, 2 PWM
8-BIT MCU, 28K FLASH 2KB RAM, 10B ADC
Mcu, 8Bit, 32Mhz, Uqfn-Ep-28; Product Range:Pic16 Family Pic16F171X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:28Kb; No. Of Pins:28Pins; Ic Case/Package:Uqfn-Ep; Qualification:- Rohs Compliant: Yes |Microchip Technology PIC16F1718-E/MV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1718-EMV
  • PIC16F1718E/MV
  • PIC16F1718EMV