Microchip PIC16F15385-I/PT

Full-Featured 8-bit Microcontroller 14 Kbyte Flash 1 Kbyte SRAM 48-Pin TQFP Tray
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15385-I/PT.

Electro Sonic

Datasheet0 pages0 years ago
Datasheet6 pages6 years ago

Microchip

Farnell

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+0.96%

CAD Models

Download Microchip PIC16F15385-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.62
$ 1.62
Stock
1,506,560
182,166
182,166
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
44
44
44
Interface
I2C, LIN, RS-232, RS-485, SMBus, SPI, USART
I2C, LIN, RS-232, RS-485, SPI, USART
I2C, LIN, RS-232, RS-485, SPI, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-03-16
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2017-03-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC16F15385-I/PT provided by its distributors.

Full-Featured 8-bit Microcontroller 14 Kbyte Flash 1 Kbyte SRAM 48-Pin TQFP Tray
8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, TQFP-48, RoHS
Microchip SCT
8-bit MCU Microcontrollers; MICROCHIP; PIC16F15385-I/PT; PIC; 32 MHz; FLASH; 3
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 48-Pin TQFP Tray
2.3V~5.5V 32MHz 1KB FLASH 14KB Brown-out Detect/Reset,POR,PWM,WDT 44 5.5V 32MHz I2C,LINbus,SPI,UART,USART 224 x 8 A/D 43x10b,D/A 1x5b 8bit PIC QFP
Mcu, 8Bit, 32Mhz, Tqfp-48; Product Range:Pic16 Family Pic16F153Xx Series Microcontroller; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:14Kb; No. Of Pins:48Pins; Ic Case/Package:Tqfp; No. Of I/O S:44I/O S Rohs Compliant: Yes |Microchip Technology PIC16F15385-I/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15385-IPT
  • PIC16F15385I/PT
  • PIC16F15385IPT