Microchip PIC16F15313-E/RF

Fixed-point ROHS3COMPLIANT No Lead Dual Microcontroller -40C~125C Ta 32MHZ 0.55MM 256X 8
$ 0.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15313-E/RF.

Microchip

Datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-46.57%

CAD Models

Download Microchip PIC16F15313-E/RF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.794
$ 1.145
$ 1.145
Stock
90,515
443,627
443,627
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Core Architecture
PIC
-
-
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Number of I/Os
6
-
-
Interface
I2C, LIN, RS-232, RS-485, SPI, UART
-
-
Memory Type
FLASH
-
-
Memory Size
3.5 kB
-
-
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-04-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2017-04-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC16F15313-E/RF provided by its distributors.

FIXED-POINT ROHS3Compliant NO LEAD DUAL Microcontroller -40C~125C TA 32MHz 0.55mm 256x 8
Full-Featured 8-Bit Microcontroller 3.5Kbyte Flash 256 Byte SRAM 8-Pin UDFN Tube
8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCL
2.3V~5.5V 32MHz 2KB FLASH 3.5KB Brown-out Detect/Reset,POR,PWM,WDT 6 2.3V 5.5V 32MHz I2C,LINbus,SPI,UART,USART 224 x 8 A/D 5x10b,D/A 1x5b 8bit PIC UDFN-8
3.5Kb, 256B Ram, 4Xpwms, Comparator, Dac, Adc, 4Xclc, Cwg, Eusart, Spi/I2C 8 Udfn 3X3X0.5Mm Tube Rohs Compliant: Yes |Microchip Technology PIC16F15313-E/RF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15313-ERF
  • PIC16F15313E/RF