Microchip PIC16F15256-I/SS

28KB 1.8V~5.5V PIC 32MHz 24 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 0.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15256-I/SS.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-49.59%

CAD Models

Download Microchip PIC16F15256-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.768
$ 0.85
$ 0.85
Stock
103,310
72,682
72,682
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
-
-
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Number of I/Os
26
-
-
Interface
I2C, LIN, SMBus, SPI, USART
-
-
Memory Type
FLASH
-
-
Memory Size
28 kB
-
-
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2049-02-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2021-02-23
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Descriptions

Descriptions of Microchip PIC16F15256-I/SS provided by its distributors.

28KB 1.8V~5.5V PIC 32MHz 24 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 28KB FLASH 28SSOP / PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 28KB (28K x 8) FLASH 28-SSOP
Mcu, 8Bit, 32Mhz, Ssop-28 Rohs Compliant: Yes |Microchip Technology PIC16F15256-I/SS
8 Bit MCU, PIC16 Family PIC16F152xx Series Microcontrollers, PIC16, 32 MHz, 28 KB, 28 Pins, SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15256-ISS
  • PIC16F15256I/SS