Microchip PIC16F1513-E/MV

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 28-Pin UQFN EP Tube
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1513-E/MV.

Upverter

Datasheet348 pages13 years ago

Microchip

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip PIC16F1513-E/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 1.47
$ 1.47
Stock
76,328
108,942
108,942
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
24
24
24
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
PWM
PWM
PWM

Supply Chain

Projected EOL Date2039-04-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-04-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SPDIP Tube
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC16F1513-E/MV provided by its distributors.

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 28-Pin UQFN EP Tube
PIC16F1513-E/MV,8BIT PIC MICROCONTROLLER,20MHZ,4096 WORDS FLASH,28-PIN UQFN
28-pin, 3.5KB Flash, 128B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3-5.5V
Mcu, 8Bit, Pic16, 20Mhz, Uqfn-28; Product Range:Pic16 Family Pic16F151X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:7Kb; No. Of Pins:28Pins; Ic Case/Package:Uqfn Rohs Compliant: Yes |Microchip Technology PIC16F1513-E/MV
IC, MCU, 8BIT, 7KB FLASH, 28UQFN; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:25; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Digital IC Case Style:UQFN; No. of Pins:28; Program Memory Size:7KB; RAM Memory Size:256Byte; CPU Speed:20MHz; Peripherals:ADC, PWM, Timer; Embedded Interface Type:EUSART, I2C, SPI; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); No. of PWM Channels:2; No. of Timers:3; Oscillator Type:External, Internal; Supply Voltage Range:2.3V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1513-EMV
  • PIC16F1513E/MV
  • PIC16F1513EMV