Microchip PIC16F1512-E/MV

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 28-Pin UQFN EP Tube
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1512-E/MV.

element14 APAC

Datasheet363 pages9 years ago

Upverter

Microchip

Master Electronics

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16F1512-E/MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.401
$ 1.401
Stock
89,569
99,854
99,854
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
24
24
24
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-04-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-04-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube
2KB 1.8V~5.5V PIC 20MHz FLASH 25 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F722-I/SO,8BIT PIC MICROCONTROLLER,20MHZ,2048X14 WORDS FLASH,28-PIN SOIC

Descriptions

Descriptions of Microchip PIC16F1512-E/MV provided by its distributors.

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 28-Pin UQFN EP Tube
PIC16F1512-E/MV,8BIT PIC MICROCONTROLLER,20MHZ,2048 WORDS FLASH,28-PIN UQFN
IC MCU 8BIT 3.5KB FLASH 28UQFN / PIC series Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 28-UQFN (4x4)
28-pin, 3.5KB Flash, 128B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3-5.5V
MICROCHIP - PIC16F1512-E/MV - IC 8BIT MCU PIC16F 20MHZ 28-UQFN
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Uqfn-28; Product Range:Pic16 Family Pic16F151X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:3.5Kb; No. Of Pins:28Pins; Ic Case/Package:Uqfnrohs Compliant: Yes |Microchip Technology PIC16F1512-E/MV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1512-E/MV.
  • PIC16F1512-EMV
  • PIC16F1512E/MV
  • PIC16F1512EMV