Microchip PIC16F1509T-E/ML

14KB Flash, 512B Ram, 18 I/o, Clc, Cwg, Nco, 10-BIT Adc, 2.3V-5.5V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1509T-E/ML.

Microchip

Datasheet14 pages6 years ago
Datasheet0 pages0 years ago
Datasheet384 pages14 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.385
$ 1.385
Stock
89,918
128,277
128,277
Authorized Distributors
2
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Core Architecture
-
PIC
PIC
Data Bus Width
-
8 b
8 b
Max Frequency
-
20 MHz
20 MHz
Number of I/Os
-
17
17
Interface
-
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
-
FLASH
FLASH
Memory Size
-
14 kB
14 kB
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-05-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2015-05-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC16F1509T-E/ML provided by its distributors.

14KB Flash, 512B RAM, 18 I/O, CLC, CWG, NCO, 10-bit ADC, 2.3V-5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1509T-EML