Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16C74B-20I/PQ

IC MCU 8BIT 7KB OTP 44MQFP PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 44-MQFP (10x10)

$ 9.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C74B-20I/PQ.

Microchip

Datasheet186 pages13 years ago
Datasheet184 pages25 years ago

Inventory History

3 month trend:
+1057%

CAD Models

Download Microchip PIC16C74B-20I/PQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.99
$ 9.655
Stock
88,941
80,485
Authorized Distributors
6
6
Case/Package
SOIC
PDIP
Number of Pins
44
44
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
33
33
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
OTP
OTP
Memory Size
7 kB
7 kB
Min Supply Voltage
3.65 V
3.65 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 8BIT 3.5KB OTP 44MQFP PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 44-MQFP (10x10)
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube
IC MCU 8BIT 3.5KB OTP 18SOIC PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) OTP 18-SOIC
NXP SemiconductorsMC9S08SE8MWL
S08SE 8-bit MCU, S08 core, 8KB Flash, 20MHz, SOIC 28
STMicroelectronicsST72F622L2M1
LOW SPEED USB 8-BIT MCU WITH 3 ENDPOINTS, FLASH ORROM MEMORY, LVD, WDG, 10-BIT ADC, 2 TIMERS, SCI, SPI
STMicroelectronicsST72F621L4M1
LOW SPEED USB 8-BIT MCU WITH 3 ENDPOINTS, FLASH ORROM MEMORY, LVD, WDG, 10-BIT ADC, 2 TIMERS, SCI, SPI

Descriptions

Descriptions of Microchip PIC16C74B-20I/PQ provided by its distributors.

IC MCU 8BIT 7KB OTP 44MQFP PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) OTP 44-MQFP (10x10)
PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - MQFP-40
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PQFP44
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin MQFP Tray
8Bit Cmos Mcu, Smd, 16C74, Pqfp44; |Microchip Technology PIC16C74B-20I/PQ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C74B-20IPQ
  • PIC16C74B20I/PQ