Microchip PIC16CE625-20I/SO

IC MCU 8BIT 3.5KB OTP 18SOIC / OTP 8-Bit CMOS MCU with EEPROM Data Memory
$ 4.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16CE625-20I/SO.

Future Electronics

Datasheet114 pages13 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.25%

CAD Models

Download Microchip PIC16CE625-20I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.57
$ 4.13
Stock
108,867
64,278
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
I2C, SPI, USART
-
Number of I/Os
13
13
Peripherals
-
-
Case/Package
SOIC
SOIC
Number of Pins
-
18
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
85 °C
70 °C

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V Automotive 32-Pin VQFN EP T/R
Microchip ATtiny25Series microcontroller, AVRkernel, 8needle, JEDEC SOICencapsulation
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA8535L-8MUR
NXP SemiconductorsMC9S08SE8MWL
S08SE 8-bit MCU, S08 core, 8KB Flash, 20MHz, SOIC 28
STMicroelectronicsST72F63BK1M1
IC MCU 8BIT 4KB FLASH 34SOIC / ST7 series Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH
STMicroelectronicsST72F622L2M1
LOW SPEED USB 8-BIT MCU WITH 3 ENDPOINTS, FLASH ORROM MEMORY, LVD, WDG, 10-BIT ADC, 2 TIMERS, SCI, SPI

Descriptions

Descriptions of Microchip PIC16CE625-20I/SO provided by its distributors.

IC MCU 8BIT 3.5KB OTP 18SOIC / OTP 8-Bit CMOS MCU with EEPROM Data Memory
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin SOIC W Tube
8Bit Cmos Mcu, Smd, 16Ce625, Soic18; |Microchip Technology PIC16CE625-20I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16CE625-20ISO
  • PIC16CE62520I/SO
  • PIC16CE62520ISO