STMicroelectronics ST72F621L4M1

Low Speed Usb 8-BIT Mcu With 3 Endpoints, Flash Orrom Memory, Lvd, Wdg, 10-BIT Adc, 2 Timers, Sci, Spi
$ 3.923
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST72F621L4M1.

IHS

Datasheet139 pages21 years ago

Factory Futures

Future Electronics

Nu Horizons

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics ST72F621L4M1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2016-07-10
LTD Date2017-01-10

Related Parts

STMicroelectronicsST72F622L2M1
LOW SPEED USB 8-BIT MCU WITH 3 ENDPOINTS, FLASH ORROM MEMORY, LVD, WDG, 10-BIT ADC, 2 TIMERS, SCI, SPI
Ic, Microcontroller, 8-Bit, Pic Cpu, Cmos, Sop, 28Pin, Plastic Rohs Compliant: Yes
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 28-Pin SOIC W Tube
MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 28-Pin SOIC W Tube
2.7V~3.6V 12MHz 2KB FLASH 8KB LVD,POR,WDT inside 20 SPI 8bit M8C SOIC-24 SMD mount
Texas InstrumentsCOP8SGE728M8
8-Bit CMOS OTP Based with 8k Memory, Two Comparators, and USA T 28-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics ST72F621L4M1 provided by its distributors.

LOW SPEED USB 8-BIT MCU WITH 3 ENDPOINTS, FLASH ORROM MEMORY, LVD, WDG, 10-BIT ADC, 2 TIMERS, SCI, SPI
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDSO34
MCU 8-bit ST7 CISC 16KB Flash 5V 34-Pin SSO Tube
8-bit Microcontrollers - MCU Flash 16K USB/SPI/SC
8-BIT FLASH 8 MHz MICROCONTROLLER PDSO34
When the ADC is enabled after being powered down (for example when waking up from HALT, ACTIVE-HALT or setting the ADON bit in the AD-CCSR register), the first conversion (8-bit or 10- bit) accuracy does not meet the accuracy specified in the data sheet.
IC, SM, MCU, 8-BIT; Series:ST72; Memory Size, Flash:16KB; Memory Size, RAM:768Byte; No of I/O Lines:23; No. of ADC Inputs:8; Timers, No. of:2; PWM Channels, No of:2; Clock Frequency:8MHz; Interface Type:SCI, SPI, USB; Voltage, Supply Min:4V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:34; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST72F621L4M1.