STMicroelectronics ST72F622L2M1

Low Speed Usb 8-BIT Mcu With 3 Endpoints, Flash Orrom Memory, Lvd, Wdg, 10-BIT Adc, 2 Timers, Sci, Spi
$ 3.193
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST72F622L2M1.

IHS

Datasheet139 pages21 years ago

Factory Futures

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2014-01-23
LTD Date2014-07-23

Related Parts

STMicroelectronicsST72F621L4M1
LOW SPEED USB 8-BIT MCU WITH 3 ENDPOINTS, FLASH ORROM MEMORY, LVD, WDG, 10-BIT ADC, 2 TIMERS, SCI, SPI
2.7V~3.6V 12MHz 2KB FLASH 8KB LVD,POR,WDT inside 20 SPI 8bit M8C SOIC-24 SMD mount
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube
Ic, Microcontroller, 8-Bit, Pic Cpu, Cmos, Sop, 28Pin, Plastic Rohs Compliant: Yes
IC MCU 8BIT 14KB OTP 28SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 10MHz 14KB (8K x 14) OTP 28-SOIC
MCU 8-bit enCoRe II M8C RISC 8KB EPROM 5V 28-Pin SOIC

Descriptions

Descriptions of STMicroelectronics ST72F622L2M1 provided by its distributors.

LOW SPEED USB 8-BIT MCU WITH 3 ENDPOINTS, FLASH ORROM MEMORY, LVD, WDG, 10-BIT ADC, 2 TIMERS, SCI, SPI
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PDSO34
MCU 8-bit ST7 CISC 8KB Flash 5V 34-Pin SSO
MCU, ST7, 8-bit, 8MHz, 3KB Flash, 8KB RAM, 23-Pin, SOP, SMD, 4V-5.5V, SPI, USB, A/D 8x10b, DMA, LVD, POR, PWM, WDT
8-BIT FLASH 8 MHz MICROCONTROLLER PDSO34
When the ADC is enabled after being powered down (for example when waking up from HALT, ACTIVE-HALT or setting the ADON bit in the AD-CCSR register), the first conversion (8-bit or 10- bit) accuracy does not meet the accuracy specified in the data sheet.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics