Microchip PIC16C73A-10/SO

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C73A-10/SO.

Upverter

Datasheet289 pages29 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C73A-10/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.41
Stock
59,697
115,529
Authorized Distributors
0
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
10 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
192 B
192 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
22
-
Peripherals
PWM
PWM
Case/Package
SOIC
-
Number of Pins
44
28
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C

Related Parts

PIC16C Series 7 KB Flash 192 B RAM SMT 8-Bit Microcontroller - MQFP-40
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 44-Pin MQFP Tray
STMicroelectronicsST72F622L2M1
LOW SPEED USB 8-BIT MCU WITH 3 ENDPOINTS, FLASH ORROM MEMORY, LVD, WDG, 10-BIT ADC, 2 TIMERS, SCI, SPI
STMicroelectronicsST72F621L4M1
LOW SPEED USB 8-BIT MCU WITH 3 ENDPOINTS, FLASH ORROM MEMORY, LVD, WDG, 10-BIT ADC, 2 TIMERS, SCI, SPI
STMicroelectronicsST72F63BK1M1
IC MCU 8BIT 4KB FLASH 34SOIC / ST7 series Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH
IC MCU 8BIT 3.5KB OTP 18SOIC / OTP 8-Bit CMOS MCU with EEPROM Data Memory

Descriptions

Descriptions of Microchip PIC16C73A-10/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SOIC W Tube
PIC16 Series 192 B RAM 4 K x 14 Bit EPROM 8-Bit CMOS Microcontroller - SOIC-28
7 KB OTP; 192 RAM; 22 I/O 28 SOIC .300in TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C73A-10-SO
  • PIC16C73A-10/SO.
  • PIC16C73A-10SO
  • PIC16C73A10-SO
  • PIC16C73A10/SO
  • PIC16C73A10SO