Microchip PIC16C74A-04I/L

IC MCU 8BIT 7KB OTP 44PLCC / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 44-PLCC (16.59x16.59)
$ 13.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C74A-04I/L.

Augswan

Datasheet289 pages29 years ago

Electro Sonic

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C74A-04I/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.07
$ 11.93
$ 11.93
Stock
124,157
52,089
52,089
Authorized Distributors
6
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
33
33
33
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
OTP
OTP
OTP
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V
Peripherals
-
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8 Bit MCU, PIC16 Family PIC16C6x Series Microcontrollers, 20 MHz, 7 KB, 44 Pins, LCC
8 Bit MCU, PIC16 Family PIC16C7x Series Microcontrollers, PIC16, 4 MHz, 7 KB, 44 Pins, LCC
MICROCHIP PIC16C65B-04/L,8BIT PIC16C MICROCONTROLLER,4MHZ,7 KB OTP,44-PIN PLCC

Descriptions

Descriptions of Microchip PIC16C74A-04I/L provided by its distributors.

IC MCU 8BIT 7KB OTP 44PLCC / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 44-PLCC (16.59x16.59)
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 44-Pin PLCC Tube
7 KB OTP, 192 RAM, 33 I/O44 PLCC TUBE | Microchip Technology Inc. PIC16C74A-04I/L
8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O
Ic, microcontroller,8-Bit, pic Cpu, cmos, ldcc,44Pin, plastic Rohs Compliant: Yes |Microchip Technology PIC16C74A-04I/L
7 KB OTP, 192 RAM, 33 I/O RoHSconf
8BIT CMOS MCU, SMD, 16C74, PLCC44; Series:PIC16C; EEPROM size:0Byte; Memory Size, OTP:4K x 14; Memory size, RAM:192Byte; I/O lines, No. of:33; ADC inputs, No. of:8; Timers, No. of:3; PWM Channels, No of:2; Frequency, clock:4MHz; Interface type:I2C, PSP, SPI, USART; Termination Type:SMD; Case style:PLCC; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:16; Bits, No. of:8; IC Generic number:16C74; Logic function number:16C74A; Memory configuration:4096x14; Memory size:4KB; Memory type:OTP; Microprocessor/controller features:2 PWM, Brown- Out Detection, Watchdog , In-System Programming, 2 CCP,Parallel Slave Port; Pins, No. of:44; Temperature range, IC:Industrial; Voltage, supply max:6V; Voltage, supply min:4V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16 C 74 A-04/IL
  • PIC16C74A-04/IL
  • PIC16C74A-04I/L.
  • PIC16C74A04I/L
  • PIC16C74A04IL