
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | PIC16C57-RCI/P | 0 | 60 | 10h | ||||||||
| Microchip | PIC16C57-RCI/P | 254 | 1 | Tube | 2h | |||||||
| Newark | PIC16C57-RCI/P | 0 | 105 | |||||||||
| Onlinecomponents.com | PIC16C57-RCI/P | 0 | 27 | Bulk | ||||||||
| Avnet | PIC16C57-RCI/P | 0 | 105 | 15h |
Download Microchip PIC16C57-RCI/P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Symbol | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip PIC16C57-RCI/P provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: