Microchip PIC16C55-RC/P

0.75 KB OTP, 24 RAM, 20 I/O28 PDIP .600in TUBE | Microchip Technology Inc. PIC16C55-RC/P
$ 4.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C55-RC/P.

Newark

Datasheet192 pages13 years ago

Microchip

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+6.03%

CAD Models

Download Microchip PIC16C55-RC/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPIC16C57-XT/P
3KB 3V~6.25V PIC 72Byte 4MHz FLASH 20 PDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 3KB OTP 28DIP / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3KB (2K x 12) OTP 28-PDIP
MicrochipPIC16C57-RC/P
Microchip PIC16CSeries microcontroller, PICkernel, 28needle, PDIPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16C55-RC/P provided by its distributors.

0.75 KB OTP, 24 RAM, 20 I/O28 PDIP .600in TUBE | Microchip Technology Inc. PIC16C55-RC/P
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V Automotive 28-Pin PDIP Tube
PIC16C Series 768 B Flash 24 B SRAM Through Hole 8-Bit Microcontroller -PDIP-28
EPROM/ROM-Based 8-bit CMOS MCU 512*12 2.5-6.25V 40MHz PDIP14
3V~6.25V 4MHz 1.5Kbit OTP 6Kbit POR,WDT external 20 2V 6.25V 4MHz 8bit PIC PDIP-28 Through hole mounting 39.75mm*14.73mm*4.95mm
MCU, 8BIT, PIC16, 4MHZ, DIP-28; Product Range: PIC16 Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 768Byte; RAM Memory Size: 24Byte; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 20I/O's; Embedded Interface
IC, 8BIT CMOS MCU OTP, 16C55, DIP28; Controller Family/Series:PIC16C; Core Size:8bit; No. of I/O's:20; Program Memory Size:512 words; EEPROM Memory Size:512Byte; RAM Memory Size:24Byte; CPU Speed:4MHz; Oscillator Type:External; No. of Timers:1; Peripherals:Timer; Digital IC Case Style:DIP; Supply Voltage Range:3V to 6.25V; Operating Temperature Range:0°C to +70°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Clock Frequency:4MHz; IC Generic Number:16C55; IC Temperature Range:Commercial; Logic Function Number:16C55; Memory Configuration:512 x 12; Memory Size:512 B; Memory Type:OTP; Microprocessor/Controller Features:8-Bit real time clock/counter, Power-on Reset, Device Reset Timer, Watchdog Timer, Programmable Code Protection, Power saving SLEEP mode; No. of Bits:8; No. of I/O's:20; OTP Memory Size:6KB; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Peripherals:POR; Supply Voltage Max:6.25V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C55-RC/P.
  • PIC16C55-RCP
  • PIC16C55RC/P
  • PIC16C55RCP