Microchip PIC12F617T-E/SN

MCU 8-Bit PIC12F PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC T/R
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F617T-E/SN.

Electro Sonic

Datasheet212 pages16 years ago

Microchip

CAD Models

Download Microchip PIC12F617T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.92
$ 0.924
$ 0.924
Stock
46,899
566,008
566,008
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Core Architecture
-
PIC
PIC
Data Bus Width
-
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
5
5
5
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-09-10
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-09-10
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 8-Pin SOIC N Tube / IC MCU 8BIT 3.5KB FLASH 8SOIC
MicrochipPIC12F683-I/P
MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 8-Pin PDIP Tube / IC MCU 8BIT 3.5KB FLASH 8DIP
NXP SemiconductorsMC9S08QA4CDNE
8 Bit MCU, S08 Family S08QA Series Microcontrollers, HCS08, 20 MHz, 4 KB, 8 Pins, SOIC
NXP SemiconductorsMC9S08QA4CFQE
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 8-QFN EP (4x4)

Descriptions

Descriptions of Microchip PIC12F617T-E/SN provided by its distributors.

MCU 8-Bit PIC12F PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC T/R
RISC Microcontroller, 8-Bit, FLASH, PIC12 CPU, 20MHz, CMOS, PDSO8
3.5KB Self Read/Write Flash, 128B RAM, 6 I/O, 8MHz internal osc.
RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO28

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F617T-ESN