Microchip PIC12F615T-E/MF

MCU 8-Bit PIC12F PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F615T-E/MF.

Official Datasheet12 years ago

CAD Models

Download Microchip PIC12F615T-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.06
Stock
5,762
102,605
102,605
Authorized Distributors
2
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Core Architecture
-
PIC
PIC
Data Bus Width
-
8 b
8 b
Max Frequency
-
20 MHz
20 MHz
Number of I/Os
-
5
5
Interface
-
-
-
Memory Type
-
FLASH
FLASH
Memory Size
-
1.8 kB
1.8 kB
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-05-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2008-05-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC12F615T-E/MF provided by its distributors.

MCU 8-Bit PIC12F PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin DFN T/R
8-pin, 1.75KB Flash, 64B RAM, 6 I/O, 8MHz int osc
PIC12F 1,75K DFN8 125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F615T-EMF