Microchip PIC12F1840T-E/RF

7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 6 I/0, Enhanced Mid Range Core
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1840T-E/RF.

Microchip

Datasheet382 pages15 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 3.16
$ 3.16
Stock
37,562
108,267
108,267
Authorized Distributors
2
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Core Architecture
-
PIC
PIC
Data Bus Width
-
8 b
8 b
Max Frequency
-
32 MHz
32 MHz
Number of I/Os
-
-
-
Interface
-
I2C, SPI, USART
I2C, SPI, USART
Memory Type
-
FLASH
FLASH
Memory Size
-
7 kB
7 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2039-02-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2015-02-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PIC12F1840T-E/RF provided by its distributors.

7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 6 I/0, Enhanced Mid Range Core
RISC Microcontroller, 8-Bit, FLASH, PIC12 CPU, 32MHz, CMOS, PDSO8
MCU 8-bit PIC RISC 7KB Flash 3.3V/5V Automotive 8-Pin UDFN EP T/R
In Stock, AS6081 Certified Vendor, day

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1840T-ERF