Microchip PIC12F1501T-I/MU

MCU 8-Bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V 8-Pin UDFN EP T/R - Tape and Reel
$ 1.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1501T-I/MU.

Microchip

Datasheet292 pages10 years ago
Datasheet14 pages6 years ago
Datasheet278 pages14 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Microchip PIC12F1501T-I/MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.032
$ 1.274
Stock
196,109
344,682
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
-
20 MHz
Number of I/Os
5
5
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
Min Supply Voltage
2.3 V
-
Max Supply Voltage
5.5 V
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-01-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2015-01-30
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

Microcontroller Mcu, 8 Bit, Pic12, 20Mhz, Dfn-8
PIC12LF1501-I/SN; 8bit PIC Microcontroller; 20MHz; 1024 words Flash; 8-Pin SOIC
PIC12LF1501-I/P,8BIT PIC MICROCONTROLLER,20MHZ,1024 WORDS FLASH,8-PIN PDIP

Descriptions

Descriptions of Microchip PIC12F1501T-I/MU provided by its distributors.

MCU 8-Bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V 8-Pin UDFN EP T/R - Tape and Reel
8-bit MCU Microcontrollers; MICROCHIP; PIC12F1501T-I/MU; PIC; 20 MHz; FLASH; 3
Mcu, 8Bit, 20Mhz, Udfn-Ep-8; Product Range:Pic12 Family Pic12F15Xx Series Microcontrollers; Device Core:Pic12; Operating Frequency Max:20Mhz; Program Memory Size:1.75Kb; No. Of Pins:8Pins; Ic Case/Package:Udfn-Ep; Interfaces:- Rohs Compliant: Yes |Microchip Technology PIC12F1501T-I/MU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1501T-IMU