Microchip PAC1710-1-AIA-TR

Single High-Side Current Sense Monitor with Power Calculation
$ 0.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PAC1710-1-AIA-TR.

Upverter

Technical Drawing3 pages24 years ago

TME

Microchip

Electro Sonic

Farnell

Inventory History

3 month trend:
-37.21%

CAD Models

Download Microchip PAC1710-1-AIA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.928
$ 1.186
Stock
362,143
899,075
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
10
10
Input Offset Voltage (Vos)
-
-
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyChina, Philippines, Thailand
Country of FabricationTaiwan
Country of OriginChina, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip PAC1710-1-AIA-TR provided by its distributors.

Single High-Side Current Sense Monitor with Power Calculation
PAC1710 Series 40 V ±1% Single High-Side Current-Sense Monitor - DFN-10
Current Sensor, Power Calculation, 360 A, -40 C, 85 C, 3 V, 5.5 V Rohs Compliant: Yes |Microchip Technology PAC1710-1-AIA-TR
360¦ÌA 3V 5.5V Notebook and Desktop Computers,Industrial,Power Management Systems,Embedded Applications,Servers DFN , 3mm*300cm*850¦Ìm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.