Microchip MX575ABC200M000

Ultra-Low Jitter LVCMOS Oscillator 200MHz 2.375V to 3.63V 6-Pin LGA Tube
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MX575ABC200M000.

Microchip

Datasheet3 pages12 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 2.34
$ 2.152
Stock
47,019
67,002
Authorized Distributors
3
3
Frequency
-
-
Frequency Stability
-
-
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
-
-

Supply Chain

Projected EOL Date2044-01-11
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 days ago)

Descriptions

Descriptions of Microchip MX575ABC200M000 provided by its distributors.

Ultra-Low Jitter LVCMOS Oscillator 200MHz 2.375V to 3.63V 6-Pin LGA Tube
200MH LVCMOS 6 LLGA 7 5 1.4 TUBE
XTAL OSC XO 200.0000MHZ LVCMOS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.