Microchip MX575ABB200M000-TR

ClockWorks FUSION Ultra-Low Jitter LVDS XO 200MHz ±50ppm 2.375V to 3.63V 6-Pin LGA T/R
$ 2.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MX575ABB200M000-TR.

Alternate Parts

Price @ 1000
$ 2.101
$ 3.32
Stock
81,969
103,805
Authorized Distributors
3
3
Frequency
200 MHz
200 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
90 mA
90 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2044-10-26
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MX575ABB200M000-TR provided by its distributors.

ClockWorks FUSION Ultra-Low Jitter LVDS XO 200MHz ±50ppm 2.375V to 3.63V 6-Pin LGA T/R
Ultra Low Jitter Crystal Oscillator
XTAL OSC XO 200.0000MHZ LVDS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX575ABB200M000 TR
  • MX575ABB200M000TR