Microchip MX573BNR156M250

SMD Crystal Oscillator 156.25MHz 2.375 to 3.63V 6-Pin LGA Tube
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MX573BNR156M250.

Inventory History

3 month trend:
+15.20%

Alternate Parts

Price @ 1000
$ 2.29
$ 2.101
Stock
37,408
32,113
Authorized Distributors
3
3
Frequency
156.25 MHz
156.25 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
120 mA
120 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Oscillator XO 156.25MHz ±50ppm LVPECL 55% 2.5V/3.3V 6-Pin LGA SMD Tube
Standard Clock Oscillators Ultra-Low Jitter 156.25MHz LVPECL XO
Ultra-Low Jitter Crystal Oscillator
CTS Components637P15623I3T
637 Series 156.25 MHz 7 x 5 mm ±50 ppm 3.3 V SMT LVPECL Jitter Clock Oscillator
Oscillator XO 156.25MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R
CTS Components653L15623I2T
653 Series 156.25 MHz 5 x 3.2 mm 2.5 V ±50 ppm SMT LVDS Clock Oscillator

Descriptions

Descriptions of Microchip MX573BNR156M250 provided by its distributors.

SMD Crystal Oscillator 156.25MHz 2.375 to 3.63V 6-Pin LGA Tube
U -L J ,156.25Mh ,lvpecl,<200 P J 6 Llga 7 5 1.4 Tube
XTAL OSC XO 156.2500MHZ LVPECL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.