Microchip MX553EBF125M000-TR

ClockWorks FUSION Ultra-Low Jitter LVPECL XO 1257MHz ±50ppm 2.375V to 3.63V 6-Pin LGA T/R
$ 5.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MX553EBF125M000-TR.

Microchip

Datasheet26 pages3 years ago

Alternate Parts

Price @ 1000
$ 5.045
$ 5.572
Stock
25,114
21,848
Authorized Distributors
3
3
Frequency
-
-
Frequency Stability
-
-
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
-
-

Supply Chain

Projected EOL Date2044-07-26
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip MX553EBF125M000-TR provided by its distributors.

ClockWorks FUSION Ultra-Low Jitter LVPECL XO 1257MHz ±50ppm 2.375V to 3.63V 6-Pin LGA T/R
125MH LVPECL 6 LLGA 5 3.2 1.4 T/R
XTAL OSC XO 125.0000MHZ LVPECL

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.