Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MTD6502B-LC1-02

5V 3 phase sensorless BLDC motor driver, Km=2 | Microchip Technology Inc. MTD6502B-LC1-02
$ 0.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTD6502B-LC1-02.

Upverter

Datasheet20 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MTD6502B-LC1-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.708
$ 1.3
$ 1.3
Stock
131,955
170,079
170,079
Authorized Distributors
4
6
6
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
3
1
1
Max Output Current
-
-
-
Output Voltage
3 V
3 V
3 V
Interface
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-06-02
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4811MM/NOPB
105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85
Texas InstrumentsLM4811MMX/NOPB
105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85
Texas InstrumentsLM4901MM
GULL WING RoHS Compliant Contains Lead Surface Mount audio amplifier 85C 20kHz 64dB 1.6W
MicrochipMTD6505T-E/NA
Motor Driver/Controller, Three Phase DC Brushless, 2 V to 5.5 V, 3 Outputs, 1 A, 10 Pins, UDFN
Motor / Motion / Ignition Controllers & Drivers SINGLE PHASE MOTOR DRIVER
Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10

Descriptions

Descriptions of Microchip MTD6502B-LC1-02 provided by its distributors.

5V 3 phase sensorless BLDC motor driver, Km=2 | Microchip Technology Inc. MTD6502B-LC1-02
CMOS Tape & Reel (TR) MD6502B Fan Motor Driver motor driver 2.5/5V 1A 3mm -40C~150C TJ
IC MOTOR DRIVER 2V-5.5V 10TDFN Motor Driver CMOS PWM 10-TDFN (3x3)
Three-Phase Motor Driver, 2 to 5.5V, 0.75A, TDFN-10, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.