Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4901MM

GULL WING RoHS Compliant Contains Lead Surface Mount audio amplifier 85C 20kHz 64dB 1.6W
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4901MM.

DigiKey

Datasheet21 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4901MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM4811MM/NOPB
105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85
Texas InstrumentsLM4811MMX/NOPB
105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85
STMicroelectronicsTS4990IST
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP
STMicroelectronicsTS419IST
360mW mono audio amplifier with active high standby mode, MSOP-8, Tape and Reel
Texas InstrumentsLM4809MM/NOPB
Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 8-Pin MSOP T/R
STMicroelectronicsTS421IST
Audio Amp Speaker 1-CH Mono 0.367W Class-AB 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LM4901MM provided by its distributors.

GULL WING RoHS Compliant Contains Lead Surface Mount audio amplifier 85C 20kHz 64dB 1.6W
AUDIO AMPLIFIER, 1.6W(S), 1 FUNC
0.2% THD+N 500mW 1-Channel Mono 2V 1.6*1 @ 4Ω 5.5V Class-AB SOP
AMP, AUDIO POWER 1W, SMD, LLP-16; Channels, No. of:1; Power, RMS:1.6W; Impedance, Load Min:4ohm; Case style:LLP; Temperature, operating range:0°C to +125°C; Amplifier IC type:Audio Power Amplifier; Amplifiers, No. of:2; Base number:4901; Pins, No. of:16; Power, output:1.6W; Temp, op. max:125°C; Temp, op. min:0°C; Termination Type:SMD; Voltage, supply +nom:6V; Voltage, supply max:5.5V; Voltage, supply min:2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.