Microchip MTCH6303-I/RG

MTCH6303-I/RG, Capacitive Touch Screen Controller, 10 bit Serial-I2C, 64-Pin QFN
$ 4.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTCH6303-I/RG.

Microchip

Datasheet8 pages10 years ago
Datasheet0 pages0 years ago
Datasheet8 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.34
$ 11.94
Stock
52,390
59,361
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
64
64
Resolution
1.25 B
-
Interface
I2C, Serial, USB
I2C, USB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-04-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2015-04-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MTCH6303 I2C USB Lead Free 64-VFQFN Exposed Pad touch screen controller 2.3V~3.6V -40C~85C

Descriptions

Descriptions of Microchip MTCH6303-I/RG provided by its distributors.

MTCH6303-I/RG, Capacitive Touch Screen Controller, 10 bit Serial-I2C, 64-Pin QFN
MULTI-TOUCH PROJECTED CAPACITIVE TOUCH CONTROLLER
Sensor Controller Capacitive 27-CH 64-Pin QFN Tray
Capacitive Touch Screen 64-Pin QFN EP Tube
MTCH6303 I2C USB Lead Free 64-VFQFN Exposed Pad touch screen controller 2.3V~3.6V 900mum -40C~85C 1.25B
2.3V~3.6V QFN-64-EP(9x9) Touch Screen Controllers ROHS
Touch Screen Controller, 16Bit, Qfn-64; Ic Interface Type:-; Resolution (Bits):16Bit; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Controller Ic Case Style:Qfn; No. Of Pins:64Pins; Product Range:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip Technology MTCH6303-I/RG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTCH6303-IRG
  • MTCH6303I/RG
  • MTCH6303IRG