Microchip MTCH108T-I/GZ

Sensor Controller Capacitive 8-CH Digital 20-Pin UQFN EP T/R
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MTCH108T-I/GZ.

Microchip

Datasheet7 pages11 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MTCH108T-I/GZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.85
$ 1.14
Stock
95,907
173,338
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
20
20
Resolution
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-05-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MTCH108T-I/GZ provided by its distributors.

Sensor Controller Capacitive 8-CH Digital 20-Pin UQFN EP T/R
TOUCH SCREEN CONTROLLER, UQFN-20;
Touch and Input Sensing, Digital Output, 2.1V-3.6V, UQFN-20, RoHS
Microchip SCT
8 channels Proximity/Touch controller
Touch Screen Controller, Uqfn-20; Ic Interface Type:-; Resolution (Bits):-; Supply Voltage Min:2.05V; Supply Voltage Max:3.6V; Controller Ic Case Style:Uqfn; No. Of Pins:20Pins; Product Range:-; Automotive Qualification Standard:- Rohs Compliant: Yes |Microchip Technology MTCH108T-I/GZ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTCH108T-IGZ